Souriau UTS6JC103W3S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Polyamide |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC103W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.