Four-position, straight, male circular connector with crimp termination. Features gold-plated copper contacts, a thermoplastic shell, and a 10A current rating (13A max). Rated IP68 for waterproof and dust-tight performance, with a voltage rating of 500V and operating temperatures from -40°C to 105°C. This sealed, free-hanging cable mount connector is UL approved and UL94 V-0 flammability rated.
Souriau UTS6JC104P technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Depth | 3.81mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 63.2mm |
| Material | Thermoplastic |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTS6JC104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.