This circular connector features 6 male crimp-style contacts with gold plating, rated for 5A and 250V. Constructed with a thermoplastic (Nylon, Polyamide) body and shell, it offers a straight, cable mount orientation and is sealed to IP68 standards for waterproof and dust-tight performance. The component operates within a temperature range of -40°C to 105°C and includes strain relief.
Souriau UTS6JC106P technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC106P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.