
General purpose, sealed circular connector with a straight, male, cable mount configuration. Features 6 female crimp contacts with gold plating and a 5A current rating. Constructed from thermoplastic with a shell size of 10, it offers IP68, waterproof, and dust-tight ratings, operating from -40°C to 105°C. Includes strain relief and is UL approved with a 250V voltage rating.
Souriau UTS6JC106S technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
