
General purpose circular connector featuring a straight, cable mount design with 6 male crimp contacts. This thermoplastic connector offers a 6A current rating and 250V voltage rating, operating between -40°C and 105°C. It is MIL-DTL-26482 compliant, IP68 rated for waterproof and dust-tight performance, and RoHS compliant.
Souriau UTS6JC10E6P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC10E6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
