Waterproof circular connector, 7 position, male gender, straight orientation, cable mount. Features a thermoplastic body and shell, with copper and gold plated contacts. Rated for 6A current and 250V voltage, operating between -40°C and 105°C. Meets MIL-DTL-26482 standards and offers IP68, waterproof, water-resistant, and dust-tight ratings. Termination is solder cup, with crimp contacts supplied separately.
Souriau UTS6JC10E7S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 6A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC10E7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.