
Circular connector featuring 10 female crimp contacts, a straight, male, shell size 12 thermoplastic body, and a sealed, free-hanging cable mount design. Rated for 250V and 5A, with a temperature range of -40°C to 105°C, and IP68, waterproof, and dust-tight ratings. Constructed with gold-plated contacts and UL94 V-0 flammability rating.
Souriau UTS6JC1210S technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC1210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
