8-position, straight, male circular connector with crimp termination. Features gold-plated copper contacts, a thermoplastic shell, and a current rating of 10A at 500V. This sealed, free-hanging cable mount connector offers IP68, waterproof, and dust-tight ratings, operating between -40°C and 105°C. It includes strain relief and meets UL flammability standards (UL94 V-0).
Souriau UTS6JC128P technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC128P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.