
General purpose circular connector featuring 10 positions and a straight, cable mount orientation. This male connector utilizes female solder cup contacts, requiring separate crimp contacts, and offers a 4.5A current rating with a 250V voltage rating. Constructed with a black thermoplastic body and shell, it boasts a -40°C to 105°C operating temperature range and IP68, waterproof, and dust-tight ratings. Designed to MIL-DTL-26482 standards, this connector is RoHS compliant.
Souriau UTS6JC12E10S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 4.5A |
| Gender | Male |
| Length | 66.7mm |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC12E10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.