
Waterproof circular connector, 14-position, straight orientation, solder termination, and cable mount. Features a thermoplastic shell and body, with gold-plated copper contacts for reliable connectivity. Rated IP68 for waterproof and dust-tight performance, operating within a temperature range of -40°C to 105°C. This connector adheres to MIL-DTL-26482 standards and offers a 4.5A current rating and 250V voltage rating.
Souriau UTS6JC12E14S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 4.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC12E14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
