
Circular connector with 4 male contacts, featuring gold-plated copper terminals and a 10A current rating. This free-hanging, cable mount component has a thermoplastic body and shell, rated for 500V and operating temperatures from -40°C to 105°C. It offers IP68, waterproof, and dust-tight protection, with solder termination.
Souriau UTS6JC12E4P technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC12E4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.