
12-position, straight, male circular connector with crimp termination. Features gold-plated copper alloy contacts, a thermoplastic shell, and a nylon/polyamide body. Rated for 10A current and 500V voltage, with an operating temperature range of -40°C to 105°C. This sealed connector offers IP68, waterproof, water-resistant, and dust-tight ratings, with integrated strain relief.
Souriau UTS6JC1412P technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC1412P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
