
19-position, straight, female crimp socket connector designed for cable mounting. Features gold-plated copper contacts, a thermoplastic body, and a shell size of 14. Rated for 5A current and 250V voltage, with a maximum operating temperature of 105°C and a minimum of -40°C. This sealed, general-purpose circular connector offers IP68, waterproof, and dust-tight ratings, with integrated strain relief and UL94 V-0 flammability.
Souriau UTS6JC1419S technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC1419S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
