This 7-position, straight orientation circular connector features female crimp contacts with gold plating and a 10A current rating, capable of handling up to 13A. Constructed with a thermoplastic shell and body, it offers a temperature range of -40°C to 105°C and a voltage rating of 500V. The connector is sealed to IP68 standards, providing waterproof, water-resistant, and dust-tight protection. Designed for cable mounting, it utilizes a shell size of 14 and is supplied in bulk packaging.
Souriau UTS6JC147S technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 71.5mm |
| Material | Thermoplastic |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC147S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.