Waterproof circular connector featuring 12 male positions with gold-plated copper contacts for solder termination. This straight, free-hanging cable mount connector operates within a -40°C to 105°C temperature range and boasts a 4.5A current rating and 250V voltage rating. Designed to MIL-DTL-26482 standards, it offers IP68, waterproof, and dust-tight protection with a black thermoplastic body and shell.
Souriau UTS6JC14E12P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 4.5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC14E12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.