Waterproof circular connector, 15-position male plug with straight orientation, designed for cable mounting. Features gold-plated copper male contacts with a 12A current rating and 650V voltage rating. Constructed with a black thermoplastic shell and body, meeting MIL-DTL-26482 standards and rated IP68 for waterproof and dust-tight performance. Suitable for operating temperatures from -40°C to 105°C.
Souriau UTS6JC14E15P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC14E15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.