Circular connector featuring 18 male positions with gold-plated copper contacts, rated for 4A and 250V. This straight, free-hanging, cable-mount connector has a black thermoplastic shell, MIL-DTL-26482 compliance, and IP68, waterproof, and dust-tight ratings. Suitable for operating temperatures from -40°C to 105°C, it utilizes solder termination with crimp contacts supplied separately.
Souriau UTS6JC14E18P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC14E18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.