
General purpose circular connector featuring 19 positions and a straight, male, cable mount orientation. This connector offers a 5A current rating and 250V voltage rating, with female solder cup contacts (crimp contacts supplied separately) made of gold-plated copper alloy. Designed for harsh environments, it boasts IP68, waterproof, and dust-tight ratings, with a thermoplastic body and shell. Operating temperature range is -40°C to 105°C, adhering to MIL-DTL-26482 standards.
Souriau UTS6JC14E19S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC14E19S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
