Souriau UTS6JC14E19SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 7.5A |
Download the complete datasheet for Souriau UTS6JC14E19SW to view detailed technical specifications.
No datasheet is available for this part.