Waterproof circular connector featuring a straight, male, free-hanging, cable mount design with 5 positions and 5 female contacts. Contacts are copper with gold plating, rated for 12A current and 650V voltage. The thermoplastic body and shell are black, with a temperature range of -40°C to 105°C, and IP68, waterproof, and dust-tight ratings. This connector adheres to MIL-DTL-26482 standards and requires separate solder termination.
Souriau UTS6JC14E5S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 650V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC14E5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.