Souriau UTS6JC18LCN technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC18LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.