Souriau UTS6JC18MPN technical specifications.
| Body Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS6JC18MPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
