This Souriau UTS6JC8E2SW connector is a 2-contact circular connector with a solder termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40 to 105°C. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 7.5A.
Souriau UTS6JC8E2SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau UTS6JC8E2SW to view detailed technical specifications.
No datasheet is available for this part.