
This 4-position male circular connector features a straight, cable mount orientation with a solder termination. It boasts a 7A current rating and a 250V voltage rating, operating within a temperature range of -40°C to 105°C. The connector is constructed with a black thermoplastic body and shell, and its copper alloy contacts are gold-plated for enhanced conductivity. Designed for general-purpose applications, it meets MIL-DTL-26482 standards and offers IP68, waterproof, and dust-tight ratings.
Souriau UTS6JC8E4P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC8E4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
