Circular connector, 4-position, male, straight orientation, cable mount. Features female socket contacts with copper alloy, gold, and copper materials, gold plating, and a 7A current rating. Thermoplastic body and shell, black color, rated IP68 waterproof and dust-tight. Operates within a temperature range of -40°C to 105°C, with a voltage rating of 250V. Designed to MIL-DTL-26482 standards.
Souriau UTS6JC8E4S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | Crimp Contacts Supply Separately |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6JC8E4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.