Souriau UTS6V1004PS06FT00 technical specifications.
| Color | Black |
| Contact Gender | Male, Female |
| Gender | Male |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP68 |
| Series | UTS |
| Shell Size | 10 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6V1004PS06FT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.