Souriau UTS6V1004S06FT00 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Series | UTS |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS6V1004S06FT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.