Souriau UTS7103W3P technical specifications.
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Series | Trim Trio® UTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7103W3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.