
This 6-position circular connector features a thermoplastic body and gold contacts with a crimp termination. It has a current rating of 5A and meets IP67 and IP68 ratings for waterproof and dust-tight sealing. The connector is designed for panel, bulkhead, or front side nut mounting and is available in a bulk packaging quantity of 25. It is not Reach SVHC compliant.
Souriau UTS7103W3S technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP68 |
| Reach SVHC Compliant | No |
| Series | UTS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7103W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
