Sealed circular receptacle with 6 female crimp contacts, featuring gold-plated contacts for reliable conductivity. This straight, thermoplastic connector offers a 5A current rating and 250V voltage rating, operating within a -40°C to 105°C temperature range. Designed for panel, bulkhead, or jam nut mounting, it boasts IP68 and IP67 waterproof and dust-tight ratings. Approved by UL and VDE, the connector meets UL94 V-0 flammability standards and is lead-free.
Souriau UTS7106S technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7106S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.