
Waterproof circular connector featuring 7 male pin contacts with gold-plated copper contacts and solder cup termination. This straight, general-purpose receptacle offers a 6A current rating and 250V voltage rating, designed for panel, bulkhead, or cable mounting with a jam nut. Constructed with a black thermoplastic body and shell, it meets MIL-DTL-26482 standards and provides IP68, waterproof, and dust-tight ratings, operating within a temperature range of -40°C to 105°C.
Souriau UTS710E7P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 6A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS710E7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
