
Four-position, straight circular connector with male crimp contacts and a jam nut mounting style. Features gold-plated copper contacts for 10A current rating and 500V voltage rating. Constructed with a thermoplastic body and shell, offering IP68/IP67, waterproof, and dust-tight sealing. Operates within a -40°C to 105°C temperature range and boasts UL94 V-0 flammability rating. Includes strain relief and is designed for panel or bulkhead mounting.
Souriau UTS7124P technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS7124P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.