
8-position, straight, male receptacle circular connector featuring crimp termination with gold-plated contacts. This sealed, thermoplastic connector offers a 10A current rating and 500V voltage rating, suitable for panel, bulkhead, or jam nut mounting. It operates within a -40°C to 105°C temperature range and boasts IP68 and IP67 waterproof and dust-tight ratings. The component is UL and VDE approved, UL94 V-0 flammability rated, and lead-free.
Souriau UTS7128P technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7128P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
