
The Trim Trio UTS Hi Seal connector is a thermoplastic receptacle with 8 positions and 8 contacts. It features a current rating of 4.5A and a voltage rating of 250V. The connector is rated for operation between -40°C and 105°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units and meets the IP68, waterproof, and dust-tight ratings.
Souriau UTS7128PSEK9 technical specifications.
| Body Material | Thermoplastic |
| Contact Plating | Unplated, Gold |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7128PSEK9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.