
8-position, straight orientation circular connector receptacle featuring female crimp contacts with gold plating. This sealed, thermoplastic connector offers a 10A current rating and 500V voltage rating, suitable for harsh environments with IP68 and IP67 ratings. Designed for panel or bulkhead mounting via a jam nut, it operates within a temperature range of -40°C to 105°C and boasts UL94 V-0 flammability. RoHS compliant and lead-free, this connector ensures reliable connections with integrated strain relief.
Souriau UTS7128S technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
