Souriau UTS712D10P32 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS High Seal |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712D10P32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.