The Trim Trio UTS Hi Seal connector is a 8-position, through-hole, panel, and bulkhead mount connector with a thermoplastic shell and gold plating. It has a current rating of 4.5A and a voltage rating of 250V. The connector is rated for operation between -40°C and 105°C and is compliant with IP68, waterproof, and dust tight ratings. It is available in a bulk packaging with 25 pieces per package and is RoHS compliant.
Souriau UTS712D8P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712D8P to view detailed technical specifications.
No datasheet is available for this part.