
10-position circular receptacle connector featuring female solder cup contacts with gold plating over copper alloy and copper for enhanced conductivity. This straight, bulkhead-mount connector, with a shell size of 12 and black thermoplastic body, offers a 4.5A current rating and 250V voltage rating. Designed to meet MIL-DTL-26482 standards, it operates within a temperature range of -40°C to 105°C and provides IP68, waterproof, and dust-tight protection.
Souriau UTS712E10S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712E10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.