
14-position, male pin circular connector featuring gold-plated contacts for reliable signal integrity. This straight, solder termination connector offers a 4.5A current rating and 250V voltage rating, suitable for demanding applications. Designed with a thermoplastic body and shell, it meets MIL-DTL-26482 standards and provides IP68, waterproof, and dust-tight protection. Mounting options include panel, bulkhead, front side nut, and cable, with a temperature range of -40°C to 105°C.
Souriau UTS712E14P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 4.5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712E14P to view detailed technical specifications.
No datasheet is available for this part.