
Waterproof circular connector featuring 14 female solder contacts with gold plating and copper material. This receptacle offers a 4.5A current rating and 250V voltage rating, operating between -40°C and 105°C. Designed with a thermoplastic body and shell, it meets MIL-DTL-26482 standards and provides IP68, waterproof, and dust-tight protection. The connector is suitable for panel, bulkhead, and front-side nut mounting with a straight orientation.
Souriau UTS712E14S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 4.5A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS712E14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.