
The Trim Trio UTS Hi Seal connector is a 4-position receptacle with a current rating of 10A and a voltage rating of 500V. It is made from thermoplastic with a gold-plated copper contact and is rated for operation between -40°C and 105°C. The connector is available in bulk packaging and is rated to IP68, making it waterproof and dust tight. It is not RoHS compliant and is not Reach SVHC compliant.
Souriau UTS712E4P technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS712E4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
