
12-position, straight orientation circular receptacle connector featuring female crimp contacts with gold plating. This sealed, thermoplastic connector offers a 10A current rating (13A max) and a 500V voltage rating, operating between -40°C and 105°C. Mountable via jam nut for panel or bulkhead applications, it boasts IP68 and IP67 waterproof and dust-tight ratings, with UL and VDE approvals and UL94 V-0 flammability.
Souriau UTS71412S technical specifications.
| Approvals | UL, VDE |
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 10A |
| Depth | 34.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 33.9mm |
| Material | Thermoplastic |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS71412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
