Three-position, female receptacle circular connector featuring straight orientation and crimp termination. This sealed, thermoplastic connector offers gold-plated contacts for reliable conductivity, rated for 600V and a maximum current of 13A. Designed for panel, bulkhead, or front-side nut mounting, it operates within a temperature range of -40°C to 105°C and boasts IP68 and IP67 waterproof ratings.
Souriau UTS7142G1S technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 44A |
| Depth | 27.2mm |
| Gender | Receptacle |
| Length | 34.1mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP67, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTS7142G1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.