
The Trim Trio UTS7147PSEK9 is a 7-position male circular connector with a thermoplastic shell and gold-plated contacts. It has a current rating of 10A and a voltage rating of 500V. The connector is designed for through-hole mounting and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and has an IP68 rating for waterproof and dust-tight sealing.
Souriau UTS7147PSEK9 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS7147PSEK9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
