Souriau UTS714CCRY technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Trim Trio® UTS |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714CCRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.