
The UTS714D18P is a 18-position male gold-plated circular connector with a current rating of 4A and a voltage rating of 250V. It is designed for use in applications where a high level of sealing is required, with an IP68 rating for waterproof and dust-tight operation. The connector is suitable for use in a temperature range of -40°C to 105°C and is available in a package quantity of 25. The UTS714D18P is a part of the Trim Trio UTS Hi Seal series and features a thermoplastic shell with a size of 14 and a solder termination.
Souriau UTS714D18P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 18 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714D18P to view detailed technical specifications.
No datasheet is available for this part.