
The Trim Trio UTS Hi Seal 19-position circular connector features a jam nut package type and is rated for 250V and 4A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with IP68 and RoHS standards and is available in a bulk packaging quantity of 25. It has a straight orientation and a shell size of 14, with 19 positions and 19 contacts.
Souriau UTS714D19P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714D19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.