12-position circular connector featuring male, gold-plated copper contacts with a 4.5A current rating and 250V voltage rating. This straight, receptacle-style connector is designed for solder termination and mounts via jam nut for panel or bulkhead applications. Constructed with a black thermoplastic shell and body, it offers IP68, waterproof, and dust-tight ratings, operating between -40°C and 105°C. Compliant with MIL-DTL-26482 standards, this RoHS-compliant component is supplied in bulk packaging.
Souriau UTS714E12P technical specifications.
Download the complete datasheet for Souriau UTS714E12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.