
19-position male circular connector with solder cup termination and straight orientation. Features gold-plated copper contacts, a 5A current rating, and a 250V voltage rating. This bulkhead-mount connector, designed for panel mounting with a jam nut, offers IP68, waterproof, and dust-tight sealing. Operating temperature range is -40°C to 105°C, and it adheres to MIL-DTL-26482 standards.
Souriau UTS714E19P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Contact Type | UTS Standard |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTS Hi Seal |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS714E19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.