Souriau UTS71832S technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTS |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTS71832S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
